8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMM-8H8S-N

DigiKey Part Number
1003-DCMM-8H8S-N-ND
Manufacturer
Manufacturer Product Number
DCMM-8H8S-N
Description
CONN D-SUB RCPT 8POS PNL MT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Primary Material
Metal
Series
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
40A
Connector Type
Receptacle, Female Sockets
Features
Shielded
Number of Positions
Color
Black
Number of Rows
1
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Material
Copper Alloy
Contact Type
Power
Operating Temperature
-55°C ~ 150°C
Flange Feature
Housing/Shell (Unthreaded)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 684,92000 Kč1 684,92 Kč
211 359,16286 Kč28 542,42 Kč
421 294,34690 Kč54 362,57 Kč
631 257,88460 Kč79 246,73 Kč
1051 213,41667 Kč127 408,75 Kč
Manufacturers Standard Package
Unit Price without VAT:1 684,92000 Kč
Unit Price with VAT:2 038,75320 Kč