
DAMZ-3H3S-N-A197 | |
|---|---|
DigiKey Part Number | 1003-DAMZ-3H3S-N-A197-ND |
Manufacturer | |
Manufacturer Product Number | DAMZ-3H3S-N-A197 |
Description | CONN D-SUB RCPT 3POS PNL MT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 926,01000 Kč | 926,01 Kč |
| 10 | 787,13100 Kč | 7 871,31 Kč |
| 35 | 720,55543 Kč | 25 219,44 Kč |
| 70 | 686,19357 Kč | 48 033,55 Kč |
| 105 | 666,86048 Kč | 70 020,35 Kč |
| 280 | 622,33196 Kč | 174 252,95 Kč |
| Unit Price without VAT: | 926,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 120,47210 Kč |






