
DA-FM-E-101 | |
|---|---|
DigiKey Part Number | 1003-DA-FM-E-101-ND |
Manufacturer | |
Manufacturer Product Number | DA-FM-E-101 |
Description | D SUB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Blue 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Blue Chromate | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,44000 Kč | 253,44 Kč |
| 10 | 215,44700 Kč | 2 154,47 Kč |
| 25 | 201,94520 Kč | 5 048,63 Kč |
| 50 | 192,30020 Kč | 9 615,01 Kč |
| 100 | 183,12450 Kč | 18 312,45 Kč |
| 300 | 169,47283 Kč | 50 841,85 Kč |
| 500 | 163,47936 Kč | 81 739,68 Kč |
| 1 000 | 155,68685 Kč | 155 686,85 Kč |
| Unit Price without VAT: | 253,44000 Kč |
|---|---|
| Unit Price with VAT: | 306,66240 Kč |






