
DB-FM-E-101 | |
|---|---|
DigiKey Part Number | 1003-DB-FM-E-101-ND |
Manufacturer | |
Manufacturer Product Number | DB-FM-E-101 |
Description | D SUB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Blue 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Blue Chromate | |
Hardware | Assembly Hardware, Grommets, Strain Relief | |
Features | Mating Screws | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,38000 Kč | 292,38 Kč |
| 10 | 248,43200 Kč | 2 484,32 Kč |
| 25 | 232,88040 Kč | 5 822,01 Kč |
| 50 | 221,75760 Kč | 11 087,88 Kč |
| 100 | 211,17780 Kč | 21 117,78 Kč |
| 300 | 195,43733 Kč | 58 631,20 Kč |
| 500 | 188,52548 Kč | 94 262,74 Kč |
| 1 000 | 179,54029 Kč | 179 540,29 Kč |
| Unit Price without VAT: | 292,38000 Kč |
|---|---|
| Unit Price with VAT: | 353,77980 Kč |


