9 Position Two Piece Backshell Connector Blue 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE-FM-E-101

DigiKey Part Number
1003-DE-FM-E-101-ND
Manufacturer
Manufacturer Product Number
DE-FM-E-101
Description
D SUB
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Blue 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
ITT Cannon, LLC
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Zinc
Part Status
Active
Plating
Blue Chromate
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets, Strain Relief
Number of Positions
9
Features
Mating Screws
Cable Type
Round
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10184,29900 Kč1 842,99 Kč
25172,75480 Kč4 318,87 Kč
50164,50680 Kč8 225,34 Kč
100156,65350 Kč15 665,35 Kč
300144,97440 Kč43 492,32 Kč
500139,84626 Kč69 923,13 Kč
1 000133,17982 Kč133 179,82 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč