19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96PSA-A65W19P2-1

DigiKey Part Number
96PSA-A65W19P2-1-ND
Manufacturer
Manufacturer Product Number
96PSA-A65W19P2-1
Description
AC/DC DESKTOP ADAPTER 19V 65W
Customer Reference
Detailed Description
19V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3.4A
Manufacturer
Advantech Corporation
Power (Watts)
65 W
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Not For New Designs
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6
Input Type
Cord (Sold Separately)
Size / Dimension
4.25" L x 1.81" W x 1.16" H (108.0mm x 46.0mm x 29.5mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CB, CCC, CE, cUL, GS, KC, RCM
Voltage - Output
19V
Standard Number
60950-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,48000 Kč401,48 Kč
Manufacturers Standard Package
Unit Price without VAT:401,48000 Kč
Unit Price with VAT:485,79080 Kč