
CA121003-1 | |
|---|---|
DigiKey Part Number | 1003-CA121003-1-ND |
Manufacturer | |
Manufacturer Product Number | CA121003-1 |
Description | CONN DUST CAP FOR 10SL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,11000 Kč | 848,11 Kč |
| 10 | 720,86100 Kč | 7 208,61 Kč |
| 25 | 675,73240 Kč | 16 893,31 Kč |
| 50 | 643,49640 Kč | 32 174,82 Kč |
| 100 | 612,81190 Kč | 61 281,19 Kč |
| 250 | 574,49688 Kč | 143 624,22 Kč |
| Unit Price without VAT: | 848,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,21310 Kč |





