
CA121004-1 | |
|---|---|
DigiKey Part Number | 1003-CA121004-1-ND |
Manufacturer | |
Manufacturer Product Number | CA121004-1 |
Description | CONN DUST CAP FOR 10SL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 10SL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Plugs, Shell Style 3106 and 3108 | |
Shell Size - Insert | 10SL | |
Material | Aluminum Alloy | |
Features | Bayonet Lock, Metal Chain with Ring | |
Color | - | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,67000 Kč | 834,67 Kč |
| 10 | 709,41700 Kč | 7 094,17 Kč |
| 25 | 665,01520 Kč | 16 625,38 Kč |
| 50 | 633,29540 Kč | 31 664,77 Kč |
| 100 | 603,09200 Kč | 60 309,20 Kč |
| 250 | 565,38376 Kč | 141 345,94 Kč |
| Unit Price without VAT: | 834,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,95070 Kč |





