Connector Cap (Cover), Protective 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA121004-7

DigiKey Part Number
1003-CA121004-7-ND
Manufacturer
Manufacturer Product Number
CA121004-7
Description
CA BAYONET
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Plugs, Shell Style 3106 and 3108
Manufacturer
ITT Cannon, LLC
Shell Size - Insert
20
Series
Material
Aluminum Alloy
Packaging
Bag
Features
Bayonet Lock, Metal Chain with Ring
Part Status
Active
Qualification
MIL-DTL-5015
Accessory Type
Cap (Cover), Protective
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 129,48000 Kč1 129,48 Kč
10959,98700 Kč9 599,87 Kč
25899,91560 Kč22 497,89 Kč
50856,99560 Kč42 849,78 Kč
100816,13560 Kč81 613,56 Kč
250765,11588 Kč191 278,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 129,48000 Kč
Unit Price with VAT:1 366,67080 Kč