
075-8512-000 | |
|---|---|
DigiKey Part Number | 1003-075-8512-000-ND |
Manufacturer | |
Manufacturer Product Number | 075-8512-000 |
Description | CONN GASKET FOR 10SL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Flange Gasket 10SL Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Front Panel Mount Connectors | |
Shell Size - Insert | 10SL | |
Material | Polychloroprene | |
Features | Square | |
Color | Black | |
Grade | - | |
Qualification | MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,54280 Kč | 163,57 Kč |
| 50 | 6,23220 Kč | 311,61 Kč |
| 100 | 5,93400 Kč | 593,40 Kč |
| 250 | 5,56196 Kč | 1 390,49 Kč |
| 500 | 5,29612 Kč | 2 648,06 Kč |
| 1 000 | 5,04288 Kč | 5 042,88 Kč |
| 2 500 | 4,72698 Kč | 11 817,45 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |



