
CA121004-3 | |
|---|---|
DigiKey Part Number | 1003-CA121004-3-ND |
Manufacturer | |
Manufacturer Product Number | CA121004-3 |
Description | CA BAYONET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 14S Olive |
Datasheet | Datasheet |
Category | For Use With/Related Products Plugs, Shell Style 3106 and 3108 |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 14S |
Series | Material Aluminum Alloy |
Packaging Bag | Features Bayonet Lock, Metal Chain with Ring |
Part Status Active | Color Olive |
Accessory Type Cap (Cover), Protective | Qualification MIL-DTL-5015 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,25000 Kč | 712,25 Kč |
| 10 | 605,37200 Kč | 6 053,72 Kč |
| 25 | 567,46680 Kč | 14 186,67 Kč |
| 50 | 540,39200 Kč | 27 019,60 Kč |
| 100 | 514,62110 Kč | 51 462,11 Kč |
| 250 | 482,44164 Kč | 120 610,41 Kč |
| Unit Price without VAT: | 712,25000 Kč |
|---|---|
| Unit Price with VAT: | 861,82250 Kč |

