
330-8672-100 | |
|---|---|
DigiKey Part Number | 1003-330-8672-100-ND |
Manufacturer | |
Manufacturer Product Number | 330-8672-100 |
Description | VECTOR/APD/HARNESS/OTHERS |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.4 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,83800 Kč | 378,38 Kč |
| 25 | 35,46160 Kč | 886,54 Kč |
| 50 | 33,76480 Kč | 1 688,24 Kč |
| 100 | 32,15210 Kč | 3 215,21 Kč |
| 250 | 30,13884 Kč | 7 534,71 Kč |
| 500 | 28,69964 Kč | 14 349,82 Kč |
| 1 000 | 27,33016 Kč | 27 330,16 Kč |
| 2 500 | 25,62000 Kč | 64 050,00 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |







