New at DigiKey
Image for 330-8672-005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

330-8672-005

DigiKey Part Number
1003-330-8672-005-ND
Manufacturer
Manufacturer Product Number
330-8672-005
Description
330-8672-005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pin Contact 18-20 AWG Size Crimp Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
18-20 AWG
Wire Gauge or Range - mm²
0.4 ~ 0.75mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500226,85988 Kč113 429,94 Kč
Unit Price without VAT:226,85988 Kč
Unit Price with VAT:274,50045 Kč