
120-8551-100 | |
|---|---|
DigiKey Part Number | 1003-120-8551-100-ND |
Manufacturer | |
Manufacturer Product Number | 120-8551-100 |
Description | VECTOR/APD/HARNESS/OTHERS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Rubber | |
Shell Finish | - | |
Contact Finish - Mating | Tin | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,54000 Kč | 217,54 Kč |
| 10 | 184,84500 Kč | 1 848,45 Kč |
| 25 | 173,27560 Kč | 4 331,89 Kč |
| 50 | 164,99800 Kč | 8 249,90 Kč |
| 100 | 157,12380 Kč | 15 712,38 Kč |
| 250 | 147,29172 Kč | 36 822,93 Kč |
| 500 | 140,26706 Kč | 70 133,53 Kč |
| 1 000 | 133,58046 Kč | 133 580,46 Kč |
| Unit Price without VAT: | 217,54000 Kč |
|---|---|
| Unit Price with VAT: | 263,22340 Kč |





