
031-8703-100 | |
|---|---|
DigiKey Part Number | 1003-031-8703-100-ND |
Manufacturer | |
Manufacturer Product Number | 031-8703-100 |
Description | VECTOR/APD/HARNESS/OTHERS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,88100 Kč | 538,81 Kč |
| 25 | 50,48760 Kč | 1 262,19 Kč |
| 50 | 48,07700 Kč | 2 403,85 Kč |
| 100 | 45,78190 Kč | 4 578,19 Kč |
| 250 | 42,91404 Kč | 10 728,51 Kč |
| 500 | 40,86546 Kč | 20 432,73 Kč |
| 1 000 | 38,91538 Kč | 38 915,38 Kč |
| 2 500 | 36,48108 Kč | 91 202,70 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |







