
330-5291-055 | |
|---|---|
DigiKey Part Number | 1003-1943-ND |
Manufacturer | |
Manufacturer Product Number | 330-5291-055 |
Description | CONN D-SUB PIN 18AWG/22AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18 AWG, 22 AWG Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 18 AWG, 22 AWG | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,29000 Kč | 190,29 Kč |
| 10 | 161,66400 Kč | 1 616,64 Kč |
| 25 | 151,53480 Kč | 3 788,37 Kč |
| 50 | 144,29780 Kč | 7 214,89 Kč |
| 100 | 137,40810 Kč | 13 740,81 Kč |
| 250 | 128,80832 Kč | 32 202,08 Kč |
| 500 | 122,66424 Kč | 61 332,12 Kč |
| 1 000 | 116,81613 Kč | 116 816,13 Kč |
| Unit Price without VAT: | 190,29000 Kč |
|---|---|
| Unit Price with VAT: | 230,25090 Kč |









