
PLB06F0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB06F0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB06F0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Power | |
Number of Positions | 6 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,88000 Kč | 85,88 Kč |
| 10 | 72,94700 Kč | 729,47 Kč |
| 25 | 68,36960 Kč | 1 709,24 Kč |
| 50 | 65,10640 Kč | 3 255,32 Kč |
| 100 | 61,99660 Kč | 6 199,66 Kč |
| 250 | 58,11408 Kč | 14 528,52 Kč |
| 500 | 55,34106 Kč | 27 670,53 Kč |
| 1 000 | 52,70120 Kč | 52 701,20 Kč |
| 2 500 | 49,40502 Kč | 123 512,55 Kč |
| Unit Price without VAT: | 85,88000 Kč |
|---|---|
| Unit Price with VAT: | 103,91480 Kč |



