
PLB16M0000/AA | |
|---|---|
DigiKey Part Number | 4306-PLB16M0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB16M0000/AA |
Description | BACKPLANE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Power | |
Number of Positions | 16 | |
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,55000 Kč | 171,55 Kč |
| 10 | 145,72600 Kč | 1 457,26 Kč |
| 25 | 136,59600 Kč | 3 414,90 Kč |
| 50 | 130,07420 Kč | 6 503,71 Kč |
| 100 | 123,86510 Kč | 12 386,51 Kč |
| 250 | 116,11308 Kč | 29 028,27 Kč |
| 500 | 110,57462 Kč | 55 287,31 Kč |
| 1 000 | 105,30203 Kč | 105 302,03 Kč |
| Unit Price without VAT: | 171,55000 Kč |
|---|---|
| Unit Price with VAT: | 207,57550 Kč |


