




192922-1230 | |
|---|---|
DigiKey Part Number | 192922-1230-ND |
Manufacturer | |
Manufacturer Product Number | 192922-1230 |
Description | CONN RCPT HSG FMALE 28POS PNL MT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Detent Lock |
Manufacturer ITT Cannon, LLC | Orientation Keyed |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Housing Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 28 | Insert Material Polyamide (PA), Nylon |
Shell Size - Insert 20-28 | Contact Shape Circular |
Contact Type Crimp, Solder and Solder Cup | Operating Temperature -55°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 270,20400 Kč | 2 702,04 Kč |
| 25 | 253,27760 Kč | 6 331,94 Kč |
| 50 | 241,18560 Kč | 12 059,28 Kč |
| 100 | 229,67330 Kč | 22 967,33 Kč |
| 250 | 215,30468 Kč | 53 826,17 Kč |
| 500 | 205,03960 Kč | 102 519,80 Kč |
| 1 000 | 195,26713 Kč | 195 267,13 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |







