
TNA20DCR0-00L | |
|---|---|
DigiKey Part Number | TNA20DCR0-00L-ND |
Manufacturer | |
Manufacturer Product Number | TNA20DCR0-00L |
Description | CONN DUST COVER 20 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 20 Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Trident Ringlock (TR) Receptacles |
Manufacturer ITT Cannon, LLC | Shell Size - Insert 20 |
Series | Features Contains Strap |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Dust |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 207,51640 Kč | 20 751,64 Kč |
| Unit Price without VAT: | 207,51640 Kč |
|---|---|
| Unit Price with VAT: | 251,09484 Kč |




