


121668-0101 | |
|---|---|
DigiKey Part Number | 1003-121668-0101TR-ND - Tape & Reel (TR) 1003-121668-0101CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0101 |
Description | CONTACT SOCKET 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Wire Gauge or Range - mm² | 1.5 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,35500 Kč | 133,55 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 50 | 11,92260 Kč | 596,13 Kč |
| 100 | 11,35360 Kč | 1 135,36 Kč |
| 250 | 10,64180 Kč | 2 660,45 Kč |
| 500 | 10,13364 Kč | 5 066,82 Kč |
| 1 000 | 9,64963 Kč | 9 649,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,76863 Kč | 23 305,89 Kč |
| 6 000 | 7,39788 Kč | 44 387,28 Kč |
| 9 000 | 7,18937 Kč | 64 704,33 Kč |
| 15 000 | 6,93505 Kč | 104 025,75 Kč |
| 21 000 | 6,77251 Kč | 142 222,71 Kč |
| 30 000 | 6,60437 Kč | 198 131,10 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |
















