


121668-0002 | |
|---|---|
DigiKey Part Number | 1003-121668-0002TR-ND - Tape & Reel (TR) 1003-121668-0002CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0002 |
Description | CONTACT PIN 12-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 12-14 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 12-14 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 2.5 ~ 4mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Features Insulation Support |
Type Power, Stamped | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,60000 Kč | 14,60 Kč |
| 10 | 12,40900 Kč | 124,09 Kč |
| 25 | 11,63720 Kč | 290,93 Kč |
| 50 | 11,07840 Kč | 553,92 Kč |
| 100 | 10,54660 Kč | 1 054,66 Kč |
| 250 | 9,88636 Kč | 2 471,59 Kč |
| 500 | 9,41376 Kč | 4 706,88 Kč |
| 1 000 | 8,96411 Kč | 8 964,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,53942 Kč | 25 618,26 Kč |
| 6 000 | 8,13191 Kč | 48 791,46 Kč |
| 9 000 | 7,90271 Kč | 71 124,39 Kč |
| 15 000 | 7,62319 Kč | 114 347,85 Kč |
| 21 000 | 7,44451 Kč | 156 334,71 Kč |
| Unit Price without VAT: | 14,60000 Kč |
|---|---|
| Unit Price with VAT: | 17,66600 Kč |










