
IS66WVS8M8FALL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVS8M8FALL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVS8M8FALL-104NLI |
Description | 32MB, SERIALRAM, 1.65V-1.95V, 10 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 7 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,59000 Kč | 92,59 Kč |
| 10 | 70,32400 Kč | 703,24 Kč |
| 25 | 64,73160 Kč | 1 618,29 Kč |
| 100 | 58,58970 Kč | 5 858,97 Kč |
| 300 | 55,16227 Kč | 16 548,68 Kč |
| Unit Price without VAT: | 92,59000 Kč |
|---|---|
| Unit Price with VAT: | 112,03390 Kč |








