
IS66WVS8M8FBLL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVS8M8FBLL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVS8M8FBLL-104NLI |
Description | IC PSRAM 64M SPI/QUAD I/O 8-SOIC |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 64Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 8M x 8 |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 112,55700 Kč | 1 125,57 Kč |
| 25 | 109,19920 Kč | 2 729,98 Kč |
| 50 | 106,65080 Kč | 5 332,54 Kč |
| 100 | 104,10860 Kč | 10 410,86 Kč |
| 300 | 100,10850 Kč | 30 032,55 Kč |
| 500 | 98,26986 Kč | 49 134,93 Kč |
| 1 000 | 95,80266 Kč | 95 802,66 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |




