
IS66WVR4M8BLL-104NLI | |
|---|---|
DigiKey Part Number | 706-IS66WVR4M8BLL-104NLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVR4M8BLL-104NLI |
Description | 32MB, SERIALRAM, CONTINUOUS OPER |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 32Mbit SPI - Quad I/O 104 MHz 7 ns 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Tray | Access Time 7 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 80°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,82000 Kč | 102,82 Kč |
| 10 | 95,83100 Kč | 958,31 Kč |
| 25 | 92,99040 Kč | 2 324,76 Kč |
| 50 | 90,83820 Kč | 4 541,91 Kč |
| 100 | 88,68380 Kč | 8 868,38 Kč |
| 300 | 85,29067 Kč | 25 587,20 Kč |
| 500 | 83,72982 Kč | 41 864,91 Kč |
| 1 000 | 81,63427 Kč | 81 634,27 Kč |
| Unit Price without VAT: | 102,82000 Kč |
|---|---|
| Unit Price with VAT: | 124,41220 Kč |











