
M3SWA-2-50DRA+ | |
|---|---|
DigiKey Part Number | 3157-M3SWA-2-50DRA+TR-ND - Tape & Reel (TR) 3157-M3SWA-2-50DRA+CT-ND - Cut Tape (CT) 3157-M3SWA-2-50DRA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3SWA-2-50DRA+ |
Description | SPDT, SMT SSS, 500-4500 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm 8-DFN (3.25x3.25) |
Datasheet | Datasheet |
Category | Insertion Loss 1.2dB |
Manufacturer Mini-Circuits | Test Frequency 4.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 3V ~ 5V |
Topology Absorptive | Operating Temperature -55°C ~ 100°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 4.5GHz | Package / Case 8-TDFN Exposed Pad |
Isolation 37.4dB | Supplier Device Package 8-DFN (3.25x3.25) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,15000 Kč | 508,15 Kč |
| 20 | 173,86350 Kč | 3 477,27 Kč |
| 50 | 138,58680 Kč | 6 929,34 Kč |
| 100 | 122,71230 Kč | 12 271,23 Kč |
| 200 | 111,12140 Kč | 22 224,28 Kč |
| 500 | 101,79830 Kč | 50 899,15 Kč |
| 1 000 | 90,59797 Kč | 90 597,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,35705 Kč | 154 714,10 Kč |
| Unit Price without VAT: | 508,15000 Kč |
|---|---|
| Unit Price with VAT: | 614,86150 Kč |






