24 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS66WVH8M8FALL-200B1LI

DigiKey Part Number
706-IS66WVH8M8FALL-200B1LI-ND
Manufacturer
Manufacturer Product Number
IS66WVH8M8FALL-200B1LI
Description
64MB, HYPERRAM, 8MBX8, 1.8V, 200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PSRAM (Pseudo SRAM) Memory IC 64Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
PSRAM (Pseudo SRAM)
Memory Size
Memory Organization
8M x 8
Memory Interface
HyperBus
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 80°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195,99000 Kč95,99 Kč
1072,98000 Kč729,80 Kč
2567,20000 Kč1 680,00 Kč
10060,84920 Kč6 084,92 Kč
48056,09254 Kč26 924,42 Kč
96054,57256 Kč52 389,66 Kč
1 44053,81155 Kč77 488,63 Kč
2 88052,69546 Kč151 762,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95,99000 Kč
Unit Price with VAT:116,14790 Kč