



AK2DAF1-100.0000T | |
|---|---|
DigiKey Part Number | 535-AK2DAF1-100.0000TTR-ND - Tape & Reel (TR) 535-AK2DAF1-100.0000TCT-ND - Cut Tape (CT) 535-AK2DAF1-100.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2DAF1-100.0000T |
Description | XTAL OSC XO 100MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK2DAF1-100.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,41000 Kč | 105,41 Kč |
| 10 | 91,53000 Kč | 915,30 Kč |
| 25 | 86,56200 Kč | 2 164,05 Kč |
| 50 | 82,98400 Kč | 4 149,20 Kč |
| 100 | 79,55720 Kč | 7 955,72 Kč |
| 250 | 75,40212 Kč | 18 850,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,16762 Kč | 69 167,62 Kč |
| 2 000 | 66,32114 Kč | 132 642,28 Kč |
| 3 000 | 64,71213 Kč | 194 136,39 Kč |
| Unit Price without VAT: | 105,41000 Kč |
|---|---|
| Unit Price with VAT: | 127,54610 Kč |




