IS64WV6416BLL-15TLA3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 143,44122 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 170,17711 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 336
Unit Price: 65,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 51,41290 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 85
Unit Price: 72,44000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 43,75381 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 254
Unit Price: 65,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 51,41290 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 57,65352 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 54,19094 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 65,30000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 51,41290 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 56
Unit Price: 72,44000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 54,19094 Kč
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64WV6416BLL-15TLA3

DigiKey Part Number
706-1297-ND
Manufacturer
Manufacturer Product Number
IS64WV6416BLL-15TLA3
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 15 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135187,61015 Kč25 327,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,61015 Kč
Unit Price with VAT:227,00828 Kč