Similar

IS64WV6416EEBLL-10CTLA3 | |
|---|---|
DigiKey Part Number | IS64WV6416EEBLL-10CTLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS64WV6416EEBLL-10CTLA3 |
Description | IC SRAM 1MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 170,17711 Kč | 22 973,91 Kč |
| Unit Price without VAT: | 170,17711 Kč |
|---|---|
| Unit Price with VAT: | 205,91430 Kč |


