SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA12PHG

DigiKey Part Number
800-1450-5-ND
Manufacturer
Manufacturer Product Number
71V016SA12PHG
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 254
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,30000 Kč65,30 Kč
1061,08300 Kč610,83 Kč
2559,31520 Kč1 482,88 Kč
5057,97120 Kč2 898,56 Kč
13556,03822 Kč7 565,16 Kč
27054,69356 Kč14 767,26 Kč
54053,35748 Kč28 813,04 Kč
1 08052,03441 Kč56 197,16 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,30000 Kč
Unit Price with VAT:79,01300 Kč