71V016SA12PHGI8 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 332
Unit Price: 60,89000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 83
Unit Price: 60,89000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 49
Unit Price: 56,06000 Kč
Datasheet
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V016SA12PHGI8

DigiKey Part Number
71V016SA12PHGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V016SA12PHGI8
Description
IC SRAM 1MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
64K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 251 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50054,19094 Kč81 286,41 Kč
Manufacturers Standard Package
Unit Price without VAT:54,19094 Kč
Unit Price with VAT:65,57104 Kč

Other Suppliers on DigiKey

251In Stock
Ships from Flip Electronics