IS64C25616AL-12CTLA3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 9 236
Unit Price: 227,83000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 194,44000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 159
Unit Price: 276,96000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 161,33617 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 129
Unit Price: 227,83000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 136,34813 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9
Unit Price: 261,43000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 202,94301 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 105
Unit Price: 227,83000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 177,08229 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 91
Unit Price: 261,43000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 202,94301 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 22
Unit Price: 227,83000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5 267
Unit Price: 227,83000 Kč
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS64C25616AL-12CTLA3

DigiKey Part Number
IS64C25616AL-12CTLA3-ND
Manufacturer
Manufacturer Product Number
IS64C25616AL-12CTLA3
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
12ns
Access Time
12 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
135280,82415 Kč37 911,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:280,82415 Kč
Unit Price with VAT:339,79722 Kč