
71V416L15PHG | |
|---|---|
DigiKey Part Number | 800-2460-5-ND |
Manufacturer | |
Manufacturer Product Number | 71V416L15PHG |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V416L10PHG | Renesas Electronics Corporation | 9 226 | 800-1476-5-ND | 226,28000 Kč | Similar |
| 71V416L10PHGI | Renesas Electronics Corporation | 59 | 800-2610-5-ND | 275,08000 Kč | Similar |
| 71V416L12PHG | Renesas Electronics Corporation | 0 | 800-2459-5-ND | 226,28000 Kč | Similar |
| 71V416L12PHGI | Renesas Electronics Corporation | 4 | 800-2133-ND | 259,65000 Kč | Similar |
| 71V416L15PHGI | Renesas Electronics Corporation | 91 | 800-2866-5-ND | 259,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,28000 Kč | 226,28 Kč |
| 10 | 210,39000 Kč | 2 103,90 Kč |
| 25 | 203,94160 Kč | 5 098,54 Kč |
| 50 | 199,07820 Kč | 9 953,91 Kč |
| Unit Price without VAT: | 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 273,79880 Kč |

