SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416L10PHGI

DigiKey Part Number
800-2610-5-ND
Manufacturer
Manufacturer Product Number
71V416L10PHGI
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
10 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
44-TSOP II
Memory Size
Base Product Number
Memory Organization
256K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V416L12PHGIRenesas Electronics Corporation4800-2133-ND259,65000 KčSimilar
71V416L15PHGIRenesas Electronics Corporation91800-2866-5-ND259,65000 KčSimilar
71V416S10PHGIRenesas Electronics Corporation50800-2135-ND237,54000 KčSimilar
71V416S12PHGIRenesas Electronics Corporation53800-2137-ND237,54000 KčSimilar
71V416S15PHGIRenesas Electronics Corporation99800-2138-ND237,54000 KčSimilar
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1275,08000 Kč275,08 Kč
10255,52200 Kč2 555,22 Kč
25247,63000 Kč6 190,75 Kč
50241,69020 Kč12 084,51 Kč
135233,24170 Kč31 487,63 Kč
270227,42304 Kč61 404,22 Kč
540221,68894 Kč119 712,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:275,08000 Kč
Unit Price with VAT:332,84680 Kč