Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V416L10PHG8 | |
|---|---|
DigiKey Part Number | 800-71V416L10PHG8TR-ND - Tape & Reel (TR) 800-71V416L10PHG8CT-ND - Cut Tape (CT) 800-71V416L10PHG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 71V416L10PHG8 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,44000 Kč | 194,44 Kč |
| 10 | 172,70900 Kč | 1 727,09 Kč |
| 25 | 164,72520 Kč | 4 118,13 Kč |
| 50 | 158,92120 Kč | 7 946,06 Kč |
| 100 | 153,30850 Kč | 15 330,85 Kč |
| 250 | 146,18304 Kč | 36 545,76 Kč |
| 500 | 141,00366 Kč | 70 501,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 177,08229 Kč | 265 623,43 Kč |
| Unit Price without VAT: | 194,44000 Kč |
|---|---|
| Unit Price with VAT: | 235,27240 Kč |




