SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V416S15PHGI8

DigiKey Part Number
800-1850-2-ND - Tape & Reel (TR)
800-1850-1-ND - Cut Tape (CT)
800-1850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
71V416S15PHGI8
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 15 ns 44-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
71V416S15PHGI8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1239,17000 Kč239,17 Kč
10222,20100 Kč2 222,01 Kč
25215,38920 Kč5 384,73 Kč
50210,24040 Kč10 512,02 Kč
100205,12320 Kč20 512,32 Kč
250198,43276 Kč49 608,19 Kč
500193,44660 Kč96 723,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500185,72003 Kč278 580,04 Kč
Manufacturers Standard Package
Unit Price without VAT:239,17000 Kč
Unit Price with VAT:289,39570 Kč