SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C1024AL-35QLI-TR

DigiKey Part Number
706-1308-2-ND - Tape & Reel (TR)
706-1308-1-ND - Cut Tape (CT)
706-1308-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS62C1024AL-35QLI-TR
Description
IC SRAM 1MBIT PARALLEL 32SOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 35 ns 32-SOP
Datasheet
 Datasheet
EDA/CAD Models
IS62C1024AL-35QLI-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
35ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
35 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOP
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C1008-55SINAlliance Memory, Inc.5 7301450-1018-ND121,17000 KčSimilar
In-Stock: 11 002
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1061,06500 Kč610,65 Kč
2559,28800 Kč1 482,20 Kč
5057,93660 Kč2 896,83 Kč
10056,58720 Kč5 658,72 Kč
25054,80576 Kč13 701,44 Kč
50053,46724 Kč26 733,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00052,14209 Kč52 142,09 Kč
2 00050,83362 Kč101 667,24 Kč
3 00050,07774 Kč150 233,22 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč