SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62128ELL-45SXIT

DigiKey Part Number
448-CY62128ELL-45SXITTR-ND - Tape & Reel (TR)
448-CY62128ELL-45SXITCT-ND - Cut Tape (CT)
448-CY62128ELL-45SXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62128ELL-45SXIT
Description
IC SRAM 1MBIT PARALLEL 32SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
45 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 263
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,74000 Kč66,74 Kč
1062,29500 Kč622,95 Kč
2560,50600 Kč1 512,65 Kč
5059,13360 Kč2 956,68 Kč
10057,76140 Kč5 776,14 Kč
25055,95112 Kč13 987,78 Kč
50054,58968 Kč27 294,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00053,24034 Kč53 240,34 Kč
2 00051,90705 Kč103 814,10 Kč
3 00051,13671 Kč153 410,13 Kč
Manufacturers Standard Package
Unit Price without VAT:66,74000 Kč
Unit Price with VAT:80,75540 Kč