
CY62128ELL-45SXI | |
|---|---|
DigiKey Part Number | 448-CY62128ELL-45SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-45SXI |
Description | IC SRAM 1MBIT PARALLEL 32SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY62128ELL-45SXI Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tube | Access Time 45 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,04000 Kč | 79,04 Kč |
| 10 | 73,72400 Kč | 737,24 Kč |
| 25 | 71,58440 Kč | 1 789,61 Kč |
| 50 | 69,95360 Kč | 3 497,68 Kč |
| 100 | 68,32050 Kč | 6 832,05 Kč |
| 250 | 66,16616 Kč | 16 541,54 Kč |
| 500 | 64,54818 Kč | 32 274,09 Kč |
| 1 000 | 62,94607 Kč | 62 946,07 Kč |
| Unit Price without VAT: | 79,04000 Kč |
|---|---|
| Unit Price with VAT: | 95,63840 Kč |



