IS46DR16160B-3DBLA2-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 146,07200 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 152,24254 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 116,67413 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 204,52000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 127,46399 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 112,75928 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 102,94270 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 134,39000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 134,39000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 135,44000 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 136,91000 Kč
Datasheet
SDRAM - DDR2 Memory IC 256Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46DR16160B-3DBLA2-TR

DigiKey Part Number
IS46DR16160B-3DBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46DR16160B-3DBLA2-TR
Description
IC DRAM 256MBIT PAR 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 256Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
333 MHz
Write Cycle Time - Word, Page
15ns
Access Time
450 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500140,35853 Kč350 896,33 Kč
Manufacturers Standard Package
Unit Price without VAT:140,35853 Kč
Unit Price with VAT:169,83382 Kč