Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9725G6KB25I | |
|---|---|
DigiKey Part Number | W9725G6KB25I-ND |
Manufacturer | |
Manufacturer Product Number | W9725G6KB25I |
Description | IC DRAM 256MBIT 84-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | W9725G6KB25I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
| Tray: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 126,07200 Kč | 1 260,72 Kč |
| 25 | 122,30080 Kč | 3 057,52 Kč |
| 50 | 119,43240 Kč | 5 971,62 Kč |
| 209 | 113,55397 Kč | 23 732,78 Kč |
| 418 | 110,74033 Kč | 46 289,46 Kč |
| 627 | 109,11089 Kč | 68 412,53 Kč |
| 1 045 | 107,07754 Kč | 111 896,03 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |



