SDRAM - DDR2 Memory IC 256Mbit Parallel 400 MHz 400 ps 84-TFBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C16M16D2-25BCN

DigiKey Part Number
1450-1273-ND
Manufacturer
Manufacturer Product Number
AS4C16M16D2-25BCN
Description
IC DRAM 256MBIT PAR 84TFBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 256Mbit Parallel 400 MHz 400 ps 84-TFBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-TFBGA (8x12.5)
Memory Organization
16M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR16160B-37CBLISSI, Integrated Silicon Solution Inc191706-1273-ND79,04000 KčSimilar
W9725G6KB25I TRWinbond Electronics2 483256-W9725G6KB25ITRCT-ND151,62000 KčSimilar
In-Stock: 199
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1147,66000 Kč147,66 Kč
10137,25000 Kč1 372,50 Kč
25133,07480 Kč3 326,87 Kč
50129,91720 Kč6 495,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:147,66000 Kč
Unit Price with VAT:178,66860 Kč