Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9725G6KB25I TR | |
|---|---|
DigiKey Part Number | 256-W9725G6KB25ITR-ND - Tape & Reel (TR) 256-W9725G6KB25ITRCT-ND - Cut Tape (CT) 256-W9725G6KB25ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9725G6KB25I TR |
Description | IC DRAM 256MBIT 84-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,91000 Kč | 136,91 Kč |
| 10 | 127,41600 Kč | 1 274,16 Kč |
| 25 | 123,58600 Kč | 3 089,65 Kč |
| 50 | 120,68820 Kč | 6 034,41 Kč |
| 100 | 117,80090 Kč | 11 780,09 Kč |
| 250 | 114,00824 Kč | 28 502,06 Kč |
| 500 | 111,17266 Kč | 55 586,33 Kč |
| 1 000 | 108,37614 Kč | 108 376,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,75365 Kč | 261 884,12 Kč |
| Unit Price without VAT: | 136,91000 Kč |
|---|---|
| Unit Price with VAT: | 165,66110 Kč |



