Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W9725G6KB-25 TR | |
|---|---|
DigiKey Part Number | 256-W9725G6KB-25TR-ND - Tape & Reel (TR) 256-W9725G6KB-25TRCT-ND - Cut Tape (CT) 256-W9725G6KB-25TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W9725G6KB-25 TR |
Description | IC DRAM 256MBIT 84-WBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit 400 MHz 57.5 ns 84-WBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | - | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-WBGA (8x12.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 125,19000 Kč | 1 251,90 Kč |
| 25 | 121,44400 Kč | 3 036,10 Kč |
| 50 | 118,59680 Kč | 5 929,84 Kč |
| 100 | 115,75990 Kč | 11 575,99 Kč |
| 250 | 112,03440 Kč | 28 008,60 Kč |
| 500 | 109,24924 Kč | 54 624,62 Kč |
| 1 000 | 106,50144 Kč | 106 501,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 102,94270 Kč | 257 356,75 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |


