IS43TR16128A-125KBL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 34,61593 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 3
Unit Price: 21,74000 Kč

Similar


Micron Technology Inc.
In Stock: 100
Unit Price: 42,30000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 540
Unit Price: 58,01000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 016
Unit Price: 58,01000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 52,90000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 52,90000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 550
Unit Price: 69,65000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 63,59000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 981
Unit Price: 63,59000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2
Unit Price: 26,27000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 237
Unit Price: 58,01000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 224
Unit Price: 63,59000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 52,90000 Kč
Datasheet
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16128A-125KBL-TR

DigiKey Part Number
IS43TR16128A-125KBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR16128A-125KBL-TR
Description
IC DRAM 2GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types