MT41K128M16JT-107:K TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 550
Unit Price: 446,00000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 981
Unit Price: 407,15000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 2 237
Unit Price: 371,45000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 407,15000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 630
Unit Price: 338,70000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 3
Unit Price: 139,22000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K128M16JT-107:K TR

DigiKey Part Number
557-MT41K128M16JT-107:KTR-ND - Tape & Reel (TR)
557-MT41K128M16JT-107:KTRCT-ND - Cut Tape (CT)
557-MT41K128M16JT-107:KTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K128M16JT-107:K TR
Description
IC DRAM 2GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (8x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Cut Tape (CT) & Digi-Reel®:2000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1338,70000 Kč338,70 Kč
10314,23500 Kč3 142,35 Kč
25304,46280 Kč7 611,57 Kč
50297,09660 Kč14 854,83 Kč
100289,78920 Kč28 978,92 Kč
250280,25612 Kč70 064,03 Kč
500273,17180 Kč136 585,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000259,42042 Kč518 840,84 Kč
Manufacturers Standard Package
Unit Price without VAT:338,70000 Kč
Unit Price with VAT:409,82700 Kč