MFR Recommended
MFR Recommended
Similar
Similar
Similar
Similar

IS43R16320F-6TLI | |
|---|---|
DigiKey Part Number | 706-1551-ND |
Manufacturer | |
Manufacturer Product Number | IS43R16320F-6TLI |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 167 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 127,20800 Kč | 1 272,08 Kč |
| 25 | 123,37120 Kč | 3 084,28 Kč |
| 50 | 120,46260 Kč | 6 023,13 Kč |
| 108 | 117,24370 Kč | 12 662,32 Kč |
| 324 | 112,69725 Kč | 36 513,91 Kč |
| 540 | 110,61280 Kč | 59 730,91 Kč |
| 1 080 | 107,81996 Kč | 116 445,56 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |




