
MT46V32M16P-5B:J | |
|---|---|
DigiKey Part Number | MT46V32M16P-5B:J-ND |
Manufacturer | |
Manufacturer Product Number | MT46V32M16P-5B:J |
Description | IC DRAM 512MBIT PARALLEL 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M16P-5B:J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.5V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |
| Tray: | 1080 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 192,36300 Kč | 1 923,63 Kč |
| 25 | 186,48760 Kč | 4 662,19 Kč |
| 50 | 182,05260 Kč | 9 102,63 Kč |
| 100 | 177,63470 Kč | 17 763,47 Kč |
| 250 | 171,85436 Kč | 42 963,59 Kč |
| 500 | 167,54472 Kč | 83 772,36 Kč |
| 1 080 | 162,83813 Kč | 175 865,18 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |





