
AS4C32M16D1A-5TCN | |
|---|---|
DigiKey Part Number | 1450-1286-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D1A-5TCN |
Description | IC DRAM 512MBIT PAR 66TSOP II |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 177,09700 Kč | 1 770,97 Kč |
| 25 | 171,70480 Kč | 4 292,62 Kč |
| 50 | 167,63120 Kč | 8 381,56 Kč |
| 108 | 163,12917 Kč | 17 617,95 Kč |
| 324 | 156,77599 Kč | 50 795,42 Kč |
| 540 | 153,86557 Kč | 83 087,41 Kč |
| 1 080 | 149,97238 Kč | 161 970,17 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |




